Analog DevicesAD7666ASTZAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 500ksps 16-bit Parallel/Serial 48-Pin LQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
16bit | |
1 | |
1 | |
500ksps | |
Parallel|Serial (2-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Pseudo-Differential | |
External|Internal | |
Unipolar | |
Analog and Digital | |
2.5V | |
4.75 | |
5 | |
5.25 | |
Maximum Supply Current (mA) | 12.2(Typ) |
81 | |
90 | |
±2LSB | |
±0.08%FSR | |
89.2dB(Typ) | |
16 | |
Yes | |
No | |
Yes | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
48 | |
Lead Shape | Gull-wing |
Before converting analog signals into digital data that a computer can read, this AD7666ASTZ ADC from Analog Devices uses a transducer to convert real world physical signals into analog electrical signals. Its maximum power dissipation is 90 mW. This device is based on SAR architecture. This device's digital interface is parallel|serial (2-wire, spi, qspi, microwire). It has a pseudo-differential input signal. This ADC has a resolution of 16bit. This ADC has an input voltage of 2.5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |