EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Converter Type | ADC|DAC |
Process Technology | LC2MOS |
Resolution (bit) | 8 |
Data Rate (Msps) | 0.5 |
Power Supply Type | Dual|Single |
Number of ADCs | 1 |
Number of DACs | 2 |
Digital Interface Type | Parallel |
Maximum Settling Time (us) | 4 |
Input Logic | CMOS |
Output Voltage Range (V) | -1.25 to 1.25|-2.5 to 2.5|0 to 1.25|0 to 2.5 |
Minimum Single Supply Voltage (V) | 4.75 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 5.25 |
Minimum Dual Supply Voltage (V) | ±4.75 |
Typical Dual Supply Voltage (V) | ±5 |
Maximum Dual Supply Voltage (V) | ±5.25 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 18.1(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SOIC W |
Pin Count | 28 |
Lead Shape | Gull-wing |