Analog DevicesAD7683ARMZAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
16bit | |
1 | |
1 | |
100ksps | |
Serial (3-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Pseudo-Differential | |
External | |
Unipolar | |
Single | |
2.5V/5V | |
2.7 | |
5 | |
5.5 | |
4 | |
6 | |
±6LSB | |
±30LSB | |
90dB(Typ) | |
15 | |
Yes | |
No | |
No | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
Without altering essential content, Analog Devices' AD7683ARMZ ADC will convert your analog signals into digital data. This device is based on SAR architecture. Its maximum power dissipation is 6 mW. This device's digital interface is serial (3-wire, spi, qspi, microwire). It has a pseudo-differential input signal. This ADC has a resolution of 16bit. This ADC has an input voltage of 2.5 V/5V. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |