Reduced Price
Analog DevicesAD7685ACPZRL7Analog to Digital Converters - ADCs
1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 16bit | |
| 1 | |
| 1 | |
| 250ksps | |
| Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Pseudo-Differential | |
| External | |
| Unipolar | |
| Single | |
| 5.8V | |
| 2.3 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 10 | |
| 15 | |
| ±6LSB | |
| ±30LSB | |
| 90dB(Typ) | |
| 15 | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 10 | |
| Lead Shape | No Lead |
With this AD7685ACPZRL7 ADC from Analog Devices you will have no problem converting real world physical signals into a sequence of digital data. It has a pseudo-differential input signal. This device's digital interface is serial (3-wire, 4-wire, spi, qspi, microwire). Its maximum power dissipation is 15 mW. This device is based on SAR architecture. This ADC has a resolution of 16bit. This ADC has an input voltage of 5.8 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
