Analog DevicesAD7685BCPZRL7Analog to Digital Converters - ADCs
1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 10 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
10 | |
Lead Shape | No Lead |
Need to process and covert your analog signals into digital data? This AD7685BCPZRL7 ADC from Analog Devices does just that! This device is based on SAR architecture. Its maximum power dissipation is 15 mW. It has a pseudo-differential input signal. This device's digital interface is serial (3-wire, 4-wire, spi, qspi, microwire). This ADC has a resolution of 16bit. This ADC has an input voltage of 5.8 V. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |