Analog DevicesAD7685BRMZAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
16bit | |
1 | |
1 | |
250ksps | |
Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Pseudo-Differential | |
External | |
Unipolar | |
Single | |
5.8V | |
2.3 | |
2.5|3.3|5 | |
5.5 | |
10 | |
15 | |
±3LSB | |
±30LSB | |
92dB(Typ) | |
16 | |
Yes | |
No | |
No | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.85 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |
If you need to translate continuous analog signals into digital data then Analog Devices offers AD7685BRMZ ADC to handle that with ease. This device is based on SAR architecture. This device's digital interface is serial (3-wire, 4-wire, spi, qspi, microwire). It has a pseudo-differential input signal. Its maximum power dissipation is 15 mW. This ADC has a resolution of 16bit. This ADC has an input voltage of 5.8 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |