Analog DevicesAD7685BRMZRL7Analog to Digital Converters - ADCs

1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP T/R

If you need to translate continuous analog signals into digital data then Analog Devices offers AD7685BRMZRL7 ADC to handle that with ease. It has a pseudo-differential input signal. This device is based on SAR architecture. Its maximum power dissipation is 15 mW. This device's digital interface is serial (3-wire, 4-wire, spi, qspi, microwire). This ADC has a resolution of 16bit. This ADC has an input voltage of 5.8 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

1,232 parts: Ships today

    Total$19.19Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2314+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1232
      Country Of origin:
      Malaysia
         
      • Price: $19.19
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2314+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,232 parts
      • Price: $19.19