Analog DevicesAD7685CRMZAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
16bit | |
1 | |
1 | |
250ksps | |
Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Pseudo-Differential | |
External | |
Unipolar | |
Single | |
5.8V | |
2.3 | |
2.5|3.3|5 | |
5.5 | |
10 | |
15 | |
±2LSB | |
±15LSB | |
93.5dB(Typ) | |
16 | |
Yes | |
No | |
No | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |
Easily perform calculations on real world physical signals such as light and temperature by using this AD7685CRMZ ADC from Analog Devices to convert those analog signals into digital data that a computer can read. Its maximum power dissipation is 15 mW. This device is based on SAR architecture. This device's digital interface is serial (3-wire, 4-wire, spi, qspi, microwire). It has a pseudo-differential input signal. This ADC has a resolution of 16bit. This ADC has an input voltage of 5.8 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |