Analog DevicesAD7689-KGD-PTAnalog to Digital Converters - ADCs
8-Channel Single ADC SAR 250ksps 16-bit Serial 20-Pin Die T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
16bit | |
1 | |
4/2|8|8/4 | |
250ksps | |
Serial (4-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Differential|Pseudo-Differential|Single-Ended | |
External|Internal | |
Bipolar|Unipolar | |
Single | |
2.5V/4.096V|±1.25V/±2.048V | |
2.3 | |
2.5|3.3|5 | |
5.5 | |
15.5 | |
21 | |
±2.5LSB | |
±24LSB | |
91dB(Typ) | |
16 | |
Yes | |
Yes | |
No | |
-40 | |
125 | |
Tape and Reel | |
Package Height | 0.25 |
Package Width | 2.43 |
Package Length | 2.43 |
PCB changed | 20 |
Standard Package Name | Die |
Supplier Package | Die |
20 |