Analog DevicesAD7691BCPZRL7Analog to Digital Converters - ADCs

1-Channel Single ADC SAR 250ksps 18-bit Serial 10-Pin LFCSP EP T/R

Need to process and covert your analog signals into digital data? This AD7691BCPZRL7 ADC from Analog Devices does just that! Its maximum power dissipation is 12.5 mW. It has a differential input signal. This device's digital interface is serial (3-wire, 4-wire, spi, qspi, microwire). This device is based on SAR architecture. This ADC has a resolution of 18bit. This ADC has an input voltage of ±5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

293 parts: Ships today

    Total$34.61Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2332+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      293
      Country Of origin:
      South Korea
         
      • Price: $34.61
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2332+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      South Korea
      • In Stock: 293 parts
      • Price: $34.61