Analog DevicesAD7699BCPZAnalog to Digital Converters - ADCs
8-Channel Single ADC SAR 500ksps 16-bit Serial 20-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 20 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
20 | |
Lead Shape | No Lead |
You'll have no problem converting real world physical signals, such as light and temperature, into a sequence of digital data that a computer can read with this AD7699BCPZ ADC from Analog Devices. Its maximum power dissipation is 32 mW. It has a single-ended and pseudo-differential|differential input signal. This device's digital interface is serial (4-wire, spi, qspi, microwire). This device is based on SAR architecture. This ADC has a resolution of 16bit. This ADC has an input voltage of 4.096 V|±2.048V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |