Analog DevicesAD7699BCPZRL7Analog to Digital Converters - ADCs

8-Channel Single ADC SAR 500ksps 16-bit Serial 20-Pin LFCSP EP T/R

This AD7699BCPZRL7 ADC from Analog Devices uses a transducer to convert real world physical signals into analog electrical signals before it converts analog signals to digital data. Its maximum power dissipation is 32 mW. This device's digital interface is serial (4-wire, spi, qspi, microwire). It has a single-ended and pseudo-differential|differential input signal. This device is based on SAR architecture. This ADC has a resolution of 16bit. This ADC has an input voltage of 4.096 V|±2.048V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

8 parts: Ships tomorrow

    Total$13.08Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2312+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      8
      Country Of origin:
      Philippines
         
      • Price: $13.08
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2312+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 8 parts
      • Price: $13.08