Analog DevicesAD7701ARZAnalog to Digital Converters - ADCs

1-Channel Single ADC Delta-Sigma 4ksps 16-bit Serial 20-Pin SOIC W Tube

This AD7701ARZ ADC from Analog Devices uses a transducer to convert real world physical signals into analog electrical signals before it converts analog signals to digital data. It has a single-ended input signal. This device is based on Delta-Sigma architecture. This device's digital interface is serial. Its maximum power dissipation is 37 mW. This ADC has a resolution of 16bit. This ADC has an input voltage of 2.5 V|±2.5V. Its typical dual supply voltage is ±5 V, with a minimum of ±4.5 V and maximum of ±5.5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

4 parts: Ships today

    Total$34.00Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2336+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 4 parts
      • Price: $34.00