Analog DevicesAD7706BNZAnalog to Digital Converters - ADCs
3-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin PDIP N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
Delta-Sigma | |
16bit | |
1 | |
3 | |
500sps | |
Serial (3-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Pseudo-Differential | |
External | |
Bipolar|Unipolar | |
Single | |
1.225V/2.5V|±1.225V/±2.5V | |
2.7 | |
3|5 | |
5.25 | |
1 | |
±0.003%FSR | |
±0.003%FSR(Typ) | |
116dB | |
16 | |
No | |
No | |
No | |
-40 | |
85 | |
Tube | |
Commercial | |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.35 |
Package Length | 19.18 |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
16 | |
Lead Shape | Through Hole |
Before converting analog signals into digital data that a computer can read, this AD7706BNZ ADC from Analog Devices uses a transducer to convert real world physical signals into analog electrical signals. Its maximum power dissipation is 1 mW. This device is based on Delta-Sigma architecture. It has a pseudo-differential input signal. This device's digital interface is serial (3-wire, spi, qspi, microwire). This ADC has a resolution of 16bit. This ADC has an input voltage of 1.225 V/2.5V|±1.225V/±2.5V. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |