Analog DevicesAD7710ANZAnalog to Digital Converters - ADCs

2-Channel Single ADC Delta-Sigma 1.028ksps 24-bit Serial 24-Pin PDIP N Tube

Convert a time-varying analog signal to a digital number representation of the amplitude of that signal with this AD7710ANZ ADC from Analog Devices. This device's digital interface is serial. This device is based on Delta-Sigma architecture. It has a differential input signal. Its maximum power dissipation is 52.5 mW. This ADC has a resolution of 24bit. This ADC has an input voltage of 5 V|±5V. Its typical dual supply voltage is ±5|-5/10 V, with a minimum of ±4.75 V and maximum of -5.25/10.5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

No Stock Available

Quantity Increments of 15 Minimum 15
  • Date Code:
    2322+
    Manufacturer Lead Time:
    10 weeks
    Country Of origin:
    Philippines
    • Price: $46.55
    1. 15+$46.55
    2. 30+$46.25
    3. 60+$45.54