Analog DevicesAD7710AQAnalog to Digital Converters - ADCs
2-Channel Single ADC Delta-Sigma 1.028ksps 24-bit Serial 24-Pin CDIP Tube
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
Delta-Sigma | |
24bit | |
1 | |
2 | |
1.028ksps | |
Serial | |
Voltage | |
Differential | |
External|Internal | |
Bipolar|Unipolar | |
Dual|Single | |
5V|±5V | |
4.75 | |
10|5 | |
10.5 | |
±4.75 | |
-5/10|±5 | |
-5.25/10.5 | |
30 | |
52.5 | |
±0.003%FSR | |
±0.006%FSR | |
131dB | |
24 | |
Yes | |
No | |
Yes | |
-40 | |
85 | |
Tube | |
Commercial | |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Width | 7.87(Max) |
Package Length | 32.51(Max) |
PCB changed | 24 |
Standard Package Name | DIP |
Supplier Package | CDIP |
24 | |
Lead Shape | Through Hole |
EDA / CAD Models |