Analog DevicesAD7713ARZAnalog to Digital Converters - ADCs
2-Channel Single ADC Delta-Sigma 3.9ksps 24-bit Serial 24-Pin SOIC W Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 15.6(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SOIC W |
24 | |
Lead Shape | Gull-wing |
Use this specially engineered AD7713ARZ ADC from Analog Devices to easily convert a time-varying analog signal to a digital number representation of the amplitude of that signal. It has a single-ended and differential input signal. This device is based on Delta-Sigma architecture. This device's digital interface is serial (3-wire, 4-wire). Its maximum power dissipation is 5.5 mW. This ADC has a resolution of 24bit. This ADC has an input voltage of 2.5V/10 V|±2.5V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |