Analog DevicesAD7714ARZ-5REELAnalog to Digital Converters - ADCs

5-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 24-Pin SOIC W T/R

If you need to translate continuous analog signals into digital data then Analog Devices offers AD7714ARZ-5REEL ADC to handle that with ease. It has a pseudo-differential and differential input signal. Its maximum power dissipation is 7 mW. This device's digital interface is serial (3-wire, spi, qspi, microwire). This device is based on Delta-Sigma architecture. This ADC has a resolution of 24bit. This ADC has an input voltage of 2.5 V|±2.5V. This ADC has a temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $20.93
    1. 1000+$20.93