Analog DevicesAD7715ARZ-5REELAnalog to Digital Converters - ADCs

1-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin SOIC W T/R

Get optimal performance without sacrificing speed or accuracy with this AD7715ARZ-5REEL ADC from Analog Devices! Its maximum power dissipation is 9.5 mW. It has a differential input signal. This device's digital interface is serial (3-wire, spi, qspi, microwire). This device is based on Delta-Sigma architecture. This ADC has a resolution of 16bit. This ADC has an input voltage of 0.02 V/0.08V/1.25V/2.5V|±0.02V/±0.08V/±1.25V/±2.5V. This ADC has a temperature range of -40 °C to 85 °C.

Import TariffMay apply to this part

6 parts: Ships today

    Total$16.06Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2249+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      6
      Country Of origin:
      China
         
      • Price: $16.055
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2249+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 6 parts
      • Price: $16.055