Analog DevicesAD7731BRUZ-REEL7Analog to Digital Converters - ADCs

5-Channel Single ADC Delta-Sigma 6.4ksps 24-bit Serial 24-Pin TSSOP T/R

Using a transducer to convert real world physical signals into analog signals, this AD7731BRUZ-REEL7 ADC from Analog Devices converts those analog signals into digital data that a computer can read. Its maximum power dissipation is 67.5 mW. This device's digital interface is serial (3-wire, spi). This device is based on Delta-Sigma architecture. It has a pseudo-differential and differential input signal. This ADC has a resolution of 24bit. This ADC has an input voltage of 0.02 V/0.04V/0.08V/0.16V/0.32V/0.64V/1.28V|±0.02V/±0.04V/±0.08V/±0.16V/±0.32V/±0.64V/±1.28V. This ADC has a temperature range of -40 °C to 85 °C.

273 parts: Ships today

    Total$24.74Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2320+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      273
      Country Of origin:
      Taiwan
         
      • Price: $24.74
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2320+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 273 parts
      • Price: $24.74