EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Converter Function | VFC |
Converter Type | Synchronous |
Full Scale Frequency (kHz) | 900 |
Linearity Error | ±0.018% of Span |
Minimum Single Supply Voltage (V) | 3 |
Typical Single Supply Voltage (V) | 3.3|5 |
Maximum Single Supply Voltage (V) | 5.25 |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Commercial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
Pin Count | 8 |
Lead Shape | Gull-wing |
Convert from a continuous signal to a single voltage point with this AD7740KRMZ V2F and F2V from Analog Devices. This part has a temperature range of 0 °C to 85 °C. This device comes in tube packaging. This device uses a single power supply.