Top Searched
Analog DevicesAD7746ARUZData Conversion Misc
Capacitance to Digital Converter 0.09ksps 24bit 16-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Capacitance to Digital Converter | |
24bit | |
0.09 | |
-40 | |
125 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |
Convert data between different recognizable formats for your computer to read and analyze with this AD7746ARUZ data conversion tool from Analog Devices. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging.
EDA / CAD Models |