Analog DevicesAD7765BRUZAnalog to Digital Converters - ADCs
1-Channel Single ADC Delta-Sigma 156ksps 24-bit Serial 28-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
Delta-Sigma | |
24bit | |
1 | |
1 | |
156ksps | |
Serial (SPI) | |
Voltage | |
Differential | |
External|Internal | |
Bipolar|Unipolar | |
Analog and Digital | |
±3.2768Vp-p | |
2.375/3.15/4.75 | |
2.5/5 | |
2.625/5.25 | |
Maximum Supply Current (mA) | 19(Typ) |
300 | |
371 | |
0.0036%FSR(Typ) | |
0.04%FSR(Typ) | |
109dB(Typ) | |
No | |
No | |
Yes | |
-40 | |
85 | |
Tube | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 9.7 |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | TSSOP |
28 | |
Lead Shape | Gull-wing |
Do you need to perform calculations on real world physical signals such as light or temperature? Then use this AD7765BRUZ ADC from Analog Devices to convert those analog signals to digital data that a computer can read! This device is based on Delta-Sigma architecture. Its maximum power dissipation is 371 mW. This device's digital interface is serial (spi). It has a differential input signal. This ADC has a resolution of 24bit. This ADC has an input voltage of ±3.2768 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |