Analog DevicesAD7766BRUZ-1-RL7Analog to Digital Converters - ADCs
1-Channel Single ADC SAR 64ksps 24-bit Serial 16-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.4 mm |
Package Length | 5 mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |