Analog DevicesAD7766BRUZ-1Analog to Digital Converters - ADCs
1-Channel Single ADC SAR 64ksps 24-bit Serial 16-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
24bit | |
1 | |
1 | |
64ksps | |
Serial (3-Wire) | |
Voltage | |
Differential | |
External | |
Bipolar | |
Analog and Digital | |
±5Vp-p | |
2.375 | |
2.5 | |
2.625 | |
10.5 | |
13 | |
±15ppm | |
0.075%FSR | |
111.5dB(Typ) | |
24 | |
Yes | |
No | |
Yes | |
-40 | |
105 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |
Using a transducer to convert real world physical signals into analog signals, this AD7766BRUZ-1 ADC from Analog Devices converts those analog signals into digital data that a computer can read. Its maximum power dissipation is 13 mW. This device's digital interface is serial (3-wire). It has a differential input signal. This device is based on SAR architecture. This ADC has a resolution of 24bit. This ADC has an input voltage of ±5 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 105 °C.
EDA / CAD Models |