Analog DevicesAD7766BRUZ-2Analog to Digital Converters - ADCs
1-Channel Single ADC SAR 32ksps 24-bit Serial 16-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |
Do you need to perform calculations on real world physical signals such as light or temperature? Then use this AD7766BRUZ-2 ADC from Analog Devices to convert those analog signals to digital data that a computer can read! This device is based on SAR architecture. This device's digital interface is serial (3-wire). Its maximum power dissipation is 10.5 mW. It has a differential input signal. This ADC has a resolution of 24bit. This ADC has an input voltage of ±5 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 105 °C.
EDA / CAD Models |