Analog DevicesAD7766BRUZ-RL7Analog to Digital Converters - ADCs
1-Channel Single ADC SAR 128ksps 24-bit Serial 16-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.4 mm |
Package Length | 5 mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |
Convert a time-varying analog signal to a digital number representation of the amplitude of that signal with this AD7766BRUZ-RL7 ADC from Analog Devices. This device's digital interface is serial (3-wire). This device is based on SAR architecture. Its maximum power dissipation is 18 mW. It has a differential input signal. This ADC has a resolution of 24bit. This ADC has an input voltage of ±5 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 105 °C.
EDA / CAD Models |