Analog DevicesAD7781BRUZ-REELAnalog to Digital Converters - ADCs

1-Channel Single ADC Delta-Sigma 16.7sps 20-bit Serial 16-Pin TSSOP T/R

With this AD7781BRUZ-REEL ADC from Analog Devices you will have no problem converting real world physical signals into a sequence of digital data. It has a differential input signal. This device is based on Delta-Sigma architecture. This device's digital interface is serial (2-wire, spi). This ADC has a resolution of 20bit. This ADC has an input voltage of ±3 V/±5V. This ADC has a temperature range of -40 °C to 105 °C.

919 parts: Ships tomorrow

    Total$13.44Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2137+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      919
      Country Of origin:
      Malaysia
         
      • Price: $13.440
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2137+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 919 parts
      • Price: $13.440