Analog DevicesAD7781BRZAnalog to Digital Converters - ADCs
1-Channel Single ADC Delta-Sigma 16.7sps 20-bit Serial 14-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
Delta-Sigma | |
20bit | |
1 | |
1 | |
16.7sps | |
Serial (2-Wire, SPI) | |
Voltage | |
Differential | |
External | |
Bipolar | |
Analog and Digital | |
±3V/±5V | |
2.7 | |
3|5 | |
5.25 | |
±6ppm of FSR | |
±0.25%FSR(Typ) | |
20 | |
No | |
No | |
Yes | |
-40 | |
105 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 8.75(Max) mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |
Using a transducer to convert real world physical signals into analog signals, this AD7781BRZ ADC from Analog Devices converts those analog signals into digital data that a computer can read. This device is based on Delta-Sigma architecture. It has a differential input signal. This device's digital interface is serial (2-wire, spi). This ADC has a resolution of 20bit. This ADC has an input voltage of ±3 V/±5V. This ADC has a temperature range of -40 °C to 105 °C.
EDA / CAD Models |