Analog DevicesAD7781CRUZ-REELAnalog to Digital Converters - ADCs
1-Channel Single ADC Delta-Sigma 16.7sps 20-bit Serial 16-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
AD7781CRUZ-REEL | |
Automotive | No |
PPAP | No |
General Purpose | |
Delta-Sigma | |
20bit | |
1 | |
1 | |
16.7sps | |
Serial (2-Wire, SPI) | |
Voltage | |
Differential | |
External | |
Bipolar | |
Analog and Digital | |
±3V/±5V | |
2.7 | |
3|5 | |
5.25 | |
±6ppm of FSR | |
±0.25%FSR(Typ) | |
20 | |
No | |
No | |
Yes | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.4 mm |
Package Length | 5 mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |
If you need to translate continuous analog signals into digital data then Analog Devices offers AD7781CRUZ-REEL ADC to handle that with ease. It has a differential input signal. This device is based on Delta-Sigma architecture. This device's digital interface is serial (2-wire, spi). This ADC has a resolution of 20bit. This ADC has an input voltage of ±3 V/±5V. This ADC has a minimum operating temperature of -40 °C and a maximum of 105 °C.
EDA / CAD Models |