Analog DevicesAD7783BRUZAnalog to Digital Converters - ADCs

1-Channel Single ADC Delta-Sigma 19.79sps 24-bit Serial 16-Pin TSSOP Tube

This AD7783BRUZ ADC from Analog Devices uses a transducer to convert real world physical signals into analog electrical signals before it converts analog signals to digital data. This device is based on Delta-Sigma architecture. Its maximum power dissipation is 8.5 mW. This device's digital interface is serial (3-wire, spi, qspi, microwire). It has a differential input signal. This ADC has a resolution of 24bit. This ADC has an input voltage of ±0.16 V/±2.56V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

No Stock Available

Quantity Increments of 96 Minimum 96
  • Manufacturer Lead Time:
    10 weeks
    • Price: $7.032
    1. 96+$7.032