Analog DevicesAD7785BRUZ-REELAnalog to Digital Converters - ADCs

3-Channel Single ADC Delta-Sigma 470sps 20-bit Serial 16-Pin TSSOP T/R

Use this specially engineered AD7785BRUZ-REEL ADC from Analog Devices to easily convert a time-varying analog signal to a digital number representation of the amplitude of that signal. This device is based on Delta-Sigma architecture. This device's digital interface is serial (3-wire, spi, qspi, microwire). It has a differential input signal. This ADC has a resolution of 20bit. This ADC has an input voltage of ±2.5 V. This ADC has a temperature range of -40 °C to 105 °C.

2,180 parts: Ships today

    Total$4.28Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2246+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      2180
      Country Of origin:
      Malaysia
         
      • Price: $4.283
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2246+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 2,180 parts
      • Price: $4.283