Analog DevicesAD7788ARMZ-REELAnalog to Digital Converters - ADCs
1-Channel Single ADC Delta-Sigma 16.6sps 16-bit Serial 10-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |
Before converting analog signals into digital data that a computer can read, this AD7788ARMZ-REEL ADC from Analog Devices uses a transducer to convert real world physical signals into analog electrical signals. Its maximum power dissipation is 0.225 mW. This device's digital interface is serial (3-wire, spi, qspi, microwire). It has a differential input signal. This device is based on Delta-Sigma architecture. This ADC has a resolution of 16bit. This ADC has an input voltage of ±2.5 V. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |