Analog DevicesAD7789BRMZAnalog to Digital Converters - ADCs

1-Channel Single ADC Delta-Sigma 16.6sps 24-bit Serial 10-Pin MSOP Tube

Using a transducer to convert real world physical signals into analog signals, this AD7789BRMZ ADC from Analog Devices converts those analog signals into digital data that a computer can read. It has a differential input signal. This device's digital interface is serial (3-wire, spi, qspi, microwire). Its maximum power dissipation is 0.225 mW. This device is based on Delta-Sigma architecture. This ADC has a resolution of 24bit. This ADC has an input voltage of ±2.5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 105 °C.

100 parts: Ships tomorrow

    Total$5.71Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2351+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 100 parts
      • Price: $5.712