Analog DevicesAD7791BRMZAnalog to Digital Converters - ADCs
1-Channel Single ADC Delta-Sigma 120sps 24-bit Serial 10-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 24bit | |
| 1 | |
| 1 | |
| 120sps | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Differential | |
| External | |
| Bipolar | |
| Single | |
| ±2.5V | |
| 2.5 | |
| 3.3|5 | |
| 5.25 | |
| 0.225 | |
| ±15ppm of FSR | |
| ±0.01mV(Typ) | |
| 24 | |
| No | |
| No | |
| No | |
| -40 | |
| 105 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
Convert a time-varying analog signal to a digital number representation of the amplitude of that signal with this AD7791BRMZ ADC from Analog Devices. Its maximum power dissipation is 0.225 mW. This device's digital interface is serial (3-wire, spi, qspi, microwire). It has a differential input signal. This device is based on Delta-Sigma architecture. This ADC has a resolution of 24bit. This ADC has an input voltage of ±2.5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 105 °C.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
