Analog DevicesAD7794BRUZ-REELAnalog to Digital Converters - ADCs

6-Channel Single ADC Delta-Sigma 470sps 24-bit Serial 24-Pin TSSOP T/R

Need to process and covert your analog signals into digital data? This AD7794BRUZ-REEL ADC from Analog Devices does just that! It has a differential input signal. This device is based on Delta-Sigma architecture. Its maximum power dissipation is 2.5 mW. This device's digital interface is serial (3-wire, spi, qspi, microwire). This ADC has a resolution of 24bit. This ADC has an input voltage of ±2.5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 105 °C.

Import TariffMay apply to this part

2,460 parts: Ships today

    Total$15.72Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2405+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      2460
      Country Of origin:
      Malaysia
         
      • Price: $15.72
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2405+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 2,460 parts
      • Price: $15.72