Analog DevicesAD779JNZAnalog to Digital Converters - ADCs

1-Channel Single ADC Flash 128ksps 14-bit Parallel 28-Pin PDIP Tube

Need to convert your analog signals to digital signals? This AD779JNZ ADC from Analog Devices will get the job done. It has a single-ended input signal. This device's digital interface is parallel. This device is based on Flash architecture. This ADC has a resolution of 14bit. This ADC has an input voltage of 10 V|±5V. Its typical dual supply voltage is ±12 V, with a minimum of ±11.4 V and maximum of ±12.6 V. This ADC has a minimum operating temperature of 0 °C and a maximum of 70 °C.

11 parts: Ships in 2 days

    Total$102.70Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2402+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 11 parts
      • Price: $102.70