Analog Devices AD780-001C Voltage References
V-Ref Programmable 2.5V/3V 10mA 8-Pin Die Tray
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Programmable | |
Series|Shunt | |
1mV | |
7ppm/°C | |
20ppm/mA(Typ) | |
4ppm/V | |
2.5/3 | |
36 | |
10 | |
Tray | |
Package Height | 0.25 |
Package Width | 1.7 |
Package Length | 2.44 |
PCB changed | 8 |
Standard Package Name | Die |
Supplier Package | Die |
8 |
