Analog DevicesAD7805BRZDigital to Analog Converters - DACs
DAC 4-CH 10-bit 28-Pin SOIC W Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 18.1(Max) mm |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SOIC W |
28 | |
Lead Shape | Gull-wing |
The AD7805BRZ DAC converter, developed by Analog Devices, is the ideal tool for converting binary information into variable analog signals such as audio and video. This device's digital interface is parallel. It has a voltage output. This DAC has a resolution of 10bit. This DAC has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses analog and digital power.
EDA / CAD Models |