Analog DevicesAD7814ARMZ-REEL7Temperature and Humidity Sensors

Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin MSOP T/R

This AD7814ARMZ-REEL7 temperature and humidity sensor developed by Analog Devices will record analog ambient conditions in a room. It has a digital output. This part has a resolution of 10 bit. This device's minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. This part has a temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.

830 parts: Ships today

    Total$3.29Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2412+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      830
      Country Of origin:
      Taiwan
         
      • Price: $3.290
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2412+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 830 parts
      • Price: $3.290