Analog DevicesAD7819YRZAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 200ksps 8-bit Parallel 16-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC N |
16 | |
Lead Shape | Gull-wing |
Analog Devices offers this AD7819YRZ ADC that will easily convert your continuous analog signals into digital data without altering essential content. Its maximum power dissipation is 17.5 mW. This device is based on SAR architecture. It has a single-ended input signal. This device's digital interface is parallel. This ADC has a resolution of 8bit. This ADC has an input voltage of 3 V/5V. This ADC has a temperature range of -40 °C to 125 °C.
EDA / CAD Models |