50% Off
Analog DevicesAD7828BQAnalog to Digital Converters - ADCs
8-Channel Single ADC Semiflash 50ksps 8-bit Parallel 28-Pin CDIP Tube
Not Compliant | |
EAR99 | |
NRND | |
8542.39.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.72(Max) - 0.38(Min) |
Package Width | 15.49(Max) |
Package Length | 37.85(Max) |
PCB changed | 28 |
Standard Package Name | DIP |
Supplier Package | CDIP |
28 | |
Lead Shape | Through Hole |
Use this specially engineered AD7828BQ ADC from Analog Devices to easily convert a time-varying analog signal to a digital number representation of the amplitude of that signal. It has a single-ended input signal. This device's digital interface is parallel. This device is based on Semiflash architecture. Its maximum power dissipation is 100 mW. This ADC has a resolution of 8bit. This ADC has an input voltage of 5 V. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |