50% Off
Analog DevicesAD7828LPZAnalog to Digital Converters - ADCs
8-Channel Single ADC Semiflash 50ksps 8-bit Parallel 28-Pin PLCC Tube
Compliant | |
EAR99 | |
NRND | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.94(Max) mm |
Package Width | 11.58(Max) mm |
Package Length | 11.58(Max) mm |
PCB changed | 28 |
Standard Package Name | LCC |
Supplier Package | PLCC |
28 | |
Lead Shape | J-Lead |
EDA / CAD Models |