Analog DevicesAD7829BRUZ-REEL7Analog to Digital Converters - ADCs

8-Channel Single ADC Semiflash 2Msps 8-bit Parallel 28-Pin TSSOP T/R

Analog Devices offers this AD7829BRUZ-REEL7 ADC that will easily convert your continuous analog signals into digital data without altering essential content. It has a single-ended input signal. This device's digital interface is parallel. This device is based on Semiflash architecture. Its maximum power dissipation is 36 mW. This ADC has a resolution of 8bit. This ADC has an input voltage of 2 Vp-p/2.5Vp-p. This ADC has a temperature range of -40 °C to 85 °C.

2 parts: Ships today

    Total$13.81Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2329+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      Philippines
         
      • Price: $13.812
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2329+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 2 parts
      • Price: $13.812