Analog DevicesAD7856ARSZAnalog to Digital Converters - ADCs

8-Channel Single ADC SAR 285ksps 14-bit Serial 24-Pin SSOP Tube

Taking a continuous analog signal and converting it to digital data is easy with Analog Devices' AD7856ARSZ ADC. This device is based on SAR architecture. Its maximum power dissipation is 89.25 mW. It has a single-ended and pseudo-differential input signal. This device's digital interface is serial (2-wire, 3-wire, spi, qspi, microwire). This ADC has a resolution of 14bit. This ADC has an input voltage of 5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 105 °C.

3 parts: Ships today

    Total$21.96Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2124+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 3 parts
      • Price: $21.96