Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
14bit | |
2 | |
4 | |
175ksps | |
Parallel | |
Voltage | |
Single-Ended | |
External|Internal | |
Unipolar | |
Single | |
2.5V | |
4.75 | |
5 | |
5.25 | |
45 | |
57.75 | |
±2.5LSB | |
±14LSB | |
78dB | |
14 | |
Yes | |
Yes | |
No | |
-40 | |
85 | |
Tape and Reel | |
Commercial | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 18.1(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SOIC W |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |