Analog DevicesAD7863ARSZ-3Analog to Digital Converters - ADCs
4-Channel Dual ADC SAR 175ksps 14-bit Parallel 28-Pin SSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
14bit | |
2 | |
4 | |
175ksps | |
Parallel | |
Voltage | |
Single-Ended | |
External|Internal | |
Bipolar | |
Single | |
±2.5V | |
4.75 | |
5 | |
5.25 | |
70 | |
84 | |
±2.5LSB | |
±10LSB | |
78dB | |
14 | |
Yes | |
Yes | |
No | |
-40 | |
85 | |
Tube | |
Commercial | |
Mounting | Surface Mount |
Package Height | 1.75 |
Package Width | 5.3 |
Package Length | 10.2 |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SSOP |
28 | |
Lead Shape | Gull-wing |
You'll have no problem converting real world physical signals, such as light and temperature, into a sequence of digital data that a computer can read with this AD7863ARSZ-3 ADC from Analog Devices. Its maximum power dissipation is 84 mW. It has a single-ended input signal. This device is based on SAR architecture. This device's digital interface is parallel. This ADC has a resolution of 14bit. This ADC has an input voltage of ±2.5 V. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |