Analog DevicesAD7863BR-10Analog to Digital Converters - ADCs
4-Channel Dual ADC SAR 175ksps 14-bit Parallel 28-Pin SOIC W Tube
Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
14bit | |
2 | |
4 | |
175ksps | |
Parallel | |
Voltage | |
Single-Ended | |
External|Internal | |
Bipolar | |
Single | |
±10V | |
4.75 | |
5 | |
5.25 | |
70 | |
94.5 | |
±2LSB | |
±8LSB | |
78dB | |
14 | |
Yes | |
Yes | |
No | |
-40 | |
85 | |
Tube | |
Commercial | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 18.1(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SOIC W |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |