Analog DevicesAD7864ASZ-1REELAnalog to Digital Converters - ADCs
4-Channel Single ADC SAR 520ksps 12-bit Parallel 44-Pin MQFP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 44 |
Standard Package Name | QFP |
Supplier Package | MQFP |
44 | |
Lead Shape | Gull-wing |
EDA / CAD Models |