Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
12bit | |
1 | |
4 | |
520ksps | |
Parallel | |
Voltage | |
Single-Ended | |
External|Internal | |
Unipolar | |
Analog and Digital | |
2.5V/5V | |
4.75 | |
5 | |
5.25 | |
90 | |
120 | |
±1LSB | |
±3LSB | |
78dB | |
Yes | |
Yes | |
Yes | |
-40 | |
85 | |
Tape and Reel | |
Commercial | |
Mounting | Surface Mount |
Package Height | 2 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 44 |
Standard Package Name | QFP |
Supplier Package | MQFP |
44 | |
Lead Shape | Gull-wing |
EDA / CAD Models |